
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 250.0' (76.2m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 512,53000 Kč | 2 512,53 Kč |
| 2 | 2 380,20500 Kč | 4 760,41 Kč |
| 4 | 2 277,37250 Kč | 9 109,49 Kč |
| 10 | 2 130,45100 Kč | 21 304,51 Kč |
| 20 | 2 027,59650 Kč | 40 551,93 Kč |
| 40 | 1 924,74225 Kč | 76 989,69 Kč |
| 100 | 1 910,05530 Kč | 191 005,53 Kč |
| Unit Price without VAT: | 2 512,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 040,16130 Kč |



