HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-16-1-0500-001-1-TS

DigiKey Part Number
CN662B-250-ND
Manufacturer
Manufacturer Product Number
3132-16-1-0500-001-1-TS
Description
HOOK-UP STRND 16AWG BLK 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Black 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 168,40000 Kč2 168,40 Kč
22 063,43500 Kč4 126,87 Kč
32 004,10333 Kč6 012,31 Kč
51 931,38000 Kč9 656,90 Kč
71 884,69714 Kč13 192,88 Kč
101 836,21300 Kč18 362,13 Kč
251 716,31200 Kč42 907,80 Kč
501 629,83800 Kč81 491,90 Kč
1001 546,80960 Kč154 680,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2 168,40000 Kč
Unit Price with VAT:2 623,76400 Kč