
2725-2828-BL-01000-T | |
|---|---|
DigiKey Part Number | CN229B-25-ND |
Manufacturer | |
Manufacturer Product Number | 2725-2828-BL-01000-T |
Description | CABLE 4COND 28AWG BLK SHLD 25' |
Customer Reference | |
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Foil, Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | USB 2.0 | |
Jacket (Insulation) Thickness | 0.0264" (0.671mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,66000 Kč | 221,66 Kč |
| 2 | 211,23500 Kč | 422,47 Kč |
| 3 | 205,23667 Kč | 615,71 Kč |
| 5 | 197,95400 Kč | 989,77 Kč |
| 7 | 193,29857 Kč | 1 353,09 Kč |
| 10 | 188,44000 Kč | 1 884,40 Kč |
| 25 | 176,47480 Kč | 4 411,87 Kč |
| 50 | 167,84840 Kč | 8 392,42 Kč |
| 100 | 159,57580 Kč | 15 957,58 Kč |
| Unit Price without VAT: | 221,66000 Kč |
|---|---|
| Unit Price with VAT: | 268,20860 Kč |







