
2725-2828-BL-01000-T | |
|---|---|
DigiKey Part Number | CN229B-50-ND |
Manufacturer | |
Manufacturer Product Number | 2725-2828-BL-01000-T |
Description | CABLE 4COND 28AWG BLK SHLD 50' |
Customer Reference | |
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | USB 2.0 | |
Jacket (Insulation) Thickness | 0.0264" (0.671mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,78000 Kč | 464,78 Kč |
| 2 | 443,52500 Kč | 887,05 Kč |
| 5 | 415,02200 Kč | 2 075,11 Kč |
| 10 | 396,05600 Kč | 3 960,56 Kč |
| 20 | 377,08950 Kč | 7 541,79 Kč |
| 50 | 353,37480 Kč | 17 668,74 Kč |
| 100 | 334,40240 Kč | 33 440,24 Kč |
| 200 | 320,17260 Kč | 64 034,52 Kč |
| 500 | 308,31514 Kč | 154 157,57 Kč |
| Unit Price without VAT: | 464,78000 Kč |
|---|---|
| Unit Price with VAT: | 562,38380 Kč |





