
2725-2828-BL-01000-T | |
|---|---|
DigiKey Part Number | CN229B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2725-2828-BL-01000-T |
Description | CABLE 4COND 28AWG BLK SHLD 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | USB 2.0 | |
Jacket (Insulation) Thickness | 0.0264" (0.671mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,22436 Kč | 7 224,36 Kč |
| 2 000 | 6,86820 Kč | 13 736,40 Kč |
| 3 000 | 6,66661 Kč | 19 999,83 Kč |
| 5 000 | 6,41945 Kč | 32 097,25 Kč |
| 7 000 | 6,26069 Kč | 43 824,83 Kč |
| 10 000 | 6,09581 Kč | 60 958,10 Kč |
| 25 000 | 5,69323 Kč | 142 330,75 Kč |
| Unit Price without VAT: | 7,22436 Kč |
|---|---|
| Unit Price with VAT: | 8,74148 Kč |






