2725-2828-BE-01000-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2725-2828-BE-01000-T

DigiKey Part Number
CN305-1000-ND
Manufacturer
Manufacturer Product Number
2725-2828-BE-01000-T
Description
CABLE 4COND 28AWG BEIGE SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 (1 Pair + 2) Conductor Multi-Conductor Cable Beige 28 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (1 Pair + 2)
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Beige
Ratings
UL Style 2725
Features
Drain Wire
Voltage
30 V
Operating Temperature
80°C
Usage
USB 2.0
Jacket (Insulation) Thickness
0.0268" (0.681mm)
Conductor Insulation
High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0007,22436 Kč7 224,36 Kč
2 0006,86820 Kč13 736,40 Kč
3 0006,66661 Kč19 999,83 Kč
5 0006,41945 Kč32 097,25 Kč
7 0006,26069 Kč43 824,83 Kč
10 0006,09581 Kč60 958,10 Kč
25 0005,69323 Kč142 330,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,22436 Kč
Unit Price with VAT:8,74148 Kč
Alternate Color
CABLE 4COND 28AWG BLK SHLD 1000'
In-Stock: 0
Unit Price: 7,22436 Kč
Alternate Length
CABLE 4CON 28AWG BEIGE SHLD 100'
In-Stock: 14
Unit Price: 828,74000 Kč
CABLE 4COND 28AWG BEIGE SHLD 50'
In-Stock: 12
Unit Price: 402,27000 Kč
CABLE 4COND 28AWG BEIGE SHLD 25'
In-Stock: 25
Unit Price: 254,71000 Kč