
2725-2828-BE-01000-T | |
|---|---|
DigiKey Part Number | CN305-25-ND |
Manufacturer | |
Manufacturer Product Number | 2725-2828-BE-01000-T |
Description | CABLE 4COND 28AWG BEIGE SHLD 25' |
Customer Reference | |
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Conductor Cable Beige 28 AWG Foil, Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Foil, Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Beige | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | USB 2.0 | |
Jacket (Insulation) Thickness | 0.0264" (0.671mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,71000 Kč | 254,71 Kč |
| 2 | 242,39000 Kč | 484,78 Kč |
| 4 | 231,28750 Kč | 925,15 Kč |
| 10 | 216,45700 Kč | 2 164,57 Kč |
| 20 | 206,55300 Kč | 4 131,06 Kč |
| 40 | 196,65975 Kč | 7 866,39 Kč |
| 100 | 184,29060 Kč | 18 429,06 Kč |
| 200 | 174,39505 Kč | 34 879,01 Kč |
| 400 | 166,97388 Kč | 66 789,55 Kč |
| Unit Price without VAT: | 254,71000 Kč |
|---|---|
| Unit Price with VAT: | 308,19910 Kč |





