
2725-2828-BE-01000-T | |
|---|---|
DigiKey Part Number | CN305-100-ND |
Manufacturer | |
Manufacturer Product Number | 2725-2828-BE-01000-T |
Description | CABLE 4CON 28AWG BEIGE SHLD 100' |
Customer Reference | |
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Conductor Cable Beige 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Beige | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | USB 2.0 | |
Jacket (Insulation) Thickness | 0.0264" (0.671mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,74000 Kč | 828,74 Kč |
| 3 | 775,48333 Kč | 2 326,45 Kč |
| 5 | 739,99200 Kč | 3 699,96 Kč |
| 10 | 704,56500 Kč | 7 045,65 Kč |
| 25 | 660,25440 Kč | 16 506,36 Kč |
| 50 | 624,80180 Kč | 31 240,09 Kč |
| 100 | 598,21360 Kč | 59 821,36 Kč |
| Unit Price without VAT: | 828,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 002,77540 Kč |





