
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.153" (3.89mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black, White | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,81000 Kč | 639,81 Kč |
| 2 | 609,78000 Kč | 1 219,56 Kč |
| 5 | 572,86800 Kč | 2 864,34 Kč |
| 10 | 542,73500 Kč | 5 427,35 Kč |
| 20 | 519,28050 Kč | 10 385,61 Kč |
| 50 | 485,78040 Kč | 24 289,02 Kč |
| 100 | 462,32560 Kč | 46 232,56 Kč |
| 200 | 438,87395 Kč | 87 774,79 Kč |
| 500 | 435,52330 Kč | 217 761,65 Kč |
| Unit Price without VAT: | 639,81000 Kč |
|---|---|
| Unit Price with VAT: | 774,17010 Kč |





