2 Conductor Multi-Conductor Cable Black, White 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21458-18-2-0500-0102-1-TS

DigiKey Part Number
CN170BW-500-ND
Manufacturer
Manufacturer Product Number
21458-18-2-0500-0102-1-TS
Description
CABLE 2COND 18AWG BLK/WHITE 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, White 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.153" (3.89mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black, White
Ratings
UL Style 21458
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50012,08518 Kč6 042,59 Kč
1 00010,97397 Kč10 973,97 Kč
1 50010,37777 Kč15 566,66 Kč
2 5009,67932 Kč24 198,30 Kč
3 5009,24962 Kč32 373,67 Kč
Manufacturers Standard Package
Unit Price without VAT:12,08518 Kč
Unit Price with VAT:14,62307 Kč
Alternate Color
CABLE 2COND 18AWG BLK/RED 500'
In-Stock: 14000
Unit Price: 48,51000 Kč
CABLE 2COND 18AWG RED/WH
In-Stock: 0
Unit Price: 8,23248 Kč
Alternate Length
CABLE 2COND 18AWG BLK/WHITE 100'
In-Stock: 28
Unit Price: 1 179,88000 Kč
CABLE 2COND 18AWG BLK/WHITE 50'
In-Stock: 14
Unit Price: 639,81000 Kč