
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.153" (3.89mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black, White | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 179,88000 Kč | 1 179,88 Kč |
| 3 | 1 108,48333 Kč | 3 325,45 Kč |
| 5 | 1 050,15200 Kč | 5 250,76 Kč |
| 10 | 1 004,77500 Kč | 10 047,75 Kč |
| 25 | 939,96280 Kč | 23 499,07 Kč |
| 50 | 894,59040 Kč | 44 729,52 Kč |
| 100 | 849,20530 Kč | 84 920,53 Kč |
| 500 | 842,72324 Kč | 421 361,62 Kč |
| Unit Price without VAT: | 1 179,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 427,65480 Kč |





