2 Conductor Multi-Conductor Cable Red, White 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21458-18-2-0500-0402-1-TS

DigiKey Part Number
CN170WR-100-ND
Manufacturer
Manufacturer Product Number
21458-18-2-0500-0402-1-TS
Description
CABLE 2COND 18AWG RED/WH 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red, White 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.153" (3.89mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Red, White
Ratings
UL Style 21458
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 196,89000 Kč1 196,89 Kč
31 124,51333 Kč3 373,54 Kč
51 065,31200 Kč5 326,56 Kč
101 019,26400 Kč10 192,64 Kč
25953,51080 Kč23 837,77 Kč
50907,48320 Kč45 374,16 Kč
100861,44710 Kč86 144,71 Kč
500854,87058 Kč427 435,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 196,89000 Kč
Unit Price with VAT:1 448,23690 Kč
Alternate Color
CABLE 2COND 18AWG BLK/WHITE 100'
In-Stock: 28
Unit Price: 1 179,88000 Kč
CABLE 2COND 18AWG BLK/RED 100'
In-Stock: 0
Unit Price:
Alternate Length
CABLE 2COND 18AWG RED/WH
In-Stock: 0
Unit Price: 8,23248 Kč
CABLE 2COND 18AWG RED/WH 50'
In-Stock: 3
Unit Price: 639,81000 Kč