2 Conductor Multi-Conductor Cable Black, Red 18 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21458-18-2-0500-0104-1-TS

DigiKey Part Number
CN170BR-50-ND
Manufacturer
Manufacturer Product Number
21458-18-2-0500-0104-1-TS
Description
CABLE 2COND 18AWG BLK/RED 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 18 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.153" (3.89mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Black, Red
Ratings
UL Style 21458
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1995,10000 Kč995,10 Kč
Manufacturers Standard Package
Unit Price without VAT:995,10000 Kč
Unit Price with VAT:1 204,07100 Kč
Alternate Color
CABLE 2COND 18AWG BLK/WHITE 50'
In-Stock: 14
Unit Price: 639,81000 Kč
CABLE 2COND 18AWG RED/WH 50'
In-Stock: 3
Unit Price: 639,81000 Kč
Alternate Length
CABLE 2COND 18AWG BLK/RED 500'
In-Stock: 14000
Unit Price: 48,51000 Kč
CABLE 2COND 18AWG BLK/RED 100'
In-Stock: 0
Unit Price: