HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-008-1-TS

DigiKey Part Number
CN356A-50-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-008-1-TS
Description
HOOK-UP STRND 22AWG 300V ORN 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Orange 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1264,54000 Kč264,54 Kč
2252,87500 Kč505,75 Kč
5236,04600 Kč1 180,23 Kč
10225,67200 Kč2 256,72 Kč
20213,99700 Kč4 279,94 Kč
50201,02620 Kč10 051,31 Kč
100190,65070 Kč19 065,07 Kč
200181,57200 Kč36 314,40 Kč
500169,89948 Kč84 949,74 Kč
Manufacturers Standard Package
Unit Price without VAT:264,54000 Kč
Unit Price with VAT:320,09340 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 4
Unit Price: 242,46000 Kč
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 4
Unit Price: 264,54000 Kč
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 4
Unit Price: 264,54000 Kč
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 0
Unit Price: 264,54000 Kč
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 4
Unit Price: 264,54000 Kč
Alternate Length
HOOK-UP STRND 22AWG ORANGE
In-Stock: 4500
Unit Price: 3,61068 Kč
HOOK-UP STRND 22AWG ORN 100'
In-Stock: 11
Unit Price: 445,55000 Kč
HOOK-UP STRND 22AWG 300V ORN 25'
In-Stock: 9
Unit Price: 150,18000 Kč