22 AWG Hook-Up Wire 17/0.0063" Red 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-004-1-TS

DigiKey Part Number
CN352R-50-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG 300V RED 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Red 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.098" (2.48mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1672
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1264,86000 Kč264,86 Kč
2253,18500 Kč506,37 Kč
5236,33400 Kč1 181,67 Kč
10225,94800 Kč2 259,48 Kč
20214,25900 Kč4 285,18 Kč
50201,27220 Kč10 063,61 Kč
100190,88410 Kč19 088,41 Kč
200181,79425 Kč36 358,85 Kč
500170,10746 Kč85 053,73 Kč
Manufacturers Standard Package
Unit Price without VAT:264,86000 Kč
Unit Price with VAT:320,48060 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 4
Unit Price: 252,35000 Kč
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 3
Unit Price: 264,86000 Kč
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 4
Unit Price: 264,86000 Kč
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 4
Unit Price: 264,86000 Kč
HOOK-UP STRND 22AWG 300V BRN 50'
In-Stock: 3
Unit Price: 264,86000 Kč
Alternate Length
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 446,10000 Kč
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 15
Unit Price: 142,86000 Kč
HOOK-UP STRND 22AWG RED
In-Stock: 4745
Unit Price: 15,43000 Kč