22 AWG Hook-Up Wire 17/0.0063" Red 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-004-1-TS

DigiKey Part Number
CN352R-500-ND
1175-1672-22-1-0500-004-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 22 AWG Hook-Up Wire 17/0.0063" Red 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 785
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
513,60600 Kč68,03 Kč
1012,95600 Kč129,56 Kč
2512,14520 Kč303,63 Kč
5011,56140 Kč578,07 Kč
10011,00930 Kč1 100,93 Kč
Spool
QuantityUnit PriceExt Price
5003,71790 Kč1 858,95 Kč
1 0003,53774 Kč3 537,74 Kč
1 5003,43583 Kč5 153,74 Kč
2 5003,31080 Kč8 277,00 Kč
3 5003,23057 Kč11 307,00 Kč
5 0003,14726 Kč15 736,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK
In-Stock: 1500
Unit Price: 14,70000 Kč
HOOK-UP STRND 22AWG WHITE
In-Stock: 1500
Unit Price: 14,70000 Kč
HOOK-UP STRND 22AWG YELLOW
In-Stock: 2499
Unit Price: 14,70000 Kč
HOOK-UP STRND 22AWG BLUE
In-Stock: 1500
Unit Price: 3,64064 Kč
HOOK-UP STRND 22AWG BRN 500'
In-Stock: 0
Unit Price: 14,70000 Kč
Alternate Length
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 449,15000 Kč
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 15
Unit Price: 143,84000 Kč
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 0
Unit Price: 266,67000 Kč