
Category | Jacket (Insulation) Diameter 0.098" (2.48mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 50.00' (15.24m) |
Part Status Discontinued at DigiKey | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 17/0.0063" | Ratings UL Style 1672 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,35000 Kč | 252,35 Kč |
| 2 | 240,36000 Kč | 480,72 Kč |
| 3 | 233,65000 Kč | 700,95 Kč |
| Unit Price without VAT: | 252,35000 Kč |
|---|---|
| Unit Price with VAT: | 305,34350 Kč |









