22 AWG Hook-Up Wire 17/0.0063" Black 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-001-1-TS

DigiKey Part Number
CN349B-25-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-001-1-TS
Description
HOOK-UP STRND 22AWG 300V BLK 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Black 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.098" (2.48mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1672
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1150,37000 Kč150,37 Kč
2142,75500 Kč285,51 Kč
4136,44750 Kč545,79 Kč
10127,36500 Kč1 273,65 Kč
20121,76500 Kč2 435,30 Kč
40115,47175 Kč4 618,87 Kč
100108,47150 Kč10 847,15 Kč
200102,87290 Kč20 574,58 Kč
40097,97393 Kč39 189,57 Kč
Manufacturers Standard Package
Unit Price without VAT:150,37000 Kč
Unit Price with VAT:181,94770 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 16
Unit Price: 150,37000 Kč
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 10
Unit Price: 150,37000 Kč
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 15
Unit Price: 142,86000 Kč
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 5
Unit Price: 150,37000 Kč
HOOK-UP STRND 22AWG 300V BRN 25'
In-Stock: 20
Unit Price: 150,37000 Kč
Alternate Length
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 4
Unit Price: 252,35000 Kč
HOOK-UP STRND 22AWG BLACK
In-Stock: 1375
Unit Price: 15,43000 Kč
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 16
Unit Price: 422,12000 Kč