22 AWG Hook-Up Wire 17/0.0063" Blue 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-005-1-TS

DigiKey Part Number
CN353L-25-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG 300V BLU 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Blue 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1151,40000 Kč151,40 Kč
2143,73000 Kč287,46 Kč
4137,38000 Kč549,52 Kč
10128,23500 Kč1 282,35 Kč
20122,59700 Kč2 451,94 Kč
40116,26075 Kč4 650,43 Kč
100109,21270 Kč10 921,27 Kč
200103,57580 Kč20 715,16 Kč
40098,64335 Kč39 457,34 Kč
Manufacturers Standard Package
Unit Price without VAT:151,40000 Kč
Unit Price with VAT:183,19400 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 2
Unit Price: 151,40000 Kč
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 16
Unit Price: 151,40000 Kč
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 10
Unit Price: 151,40000 Kč
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 15
Unit Price: 143,84000 Kč
HOOK-UP STRND 22AWG 300V BRN 25'
In-Stock: 20
Unit Price: 151,40000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLUE
In-Stock: 1500
Unit Price: 3,64064 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 7
Unit Price: 408,62000 Kč
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 4
Unit Price: 266,67000 Kč