22 AWG Hook-Up Wire 17/0.0063" Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-005-1-TS

DigiKey Part Number
CN353L-100-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG BLU 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.098" (2.48mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1672
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1422,12000 Kč422,12 Kč
2401,99000 Kč803,98 Kč
3390,55333 Kč1 171,66 Kč
5376,65000 Kč1 883,25 Kč
7367,71286 Kč2 573,99 Kč
Manufacturers Standard Package
Unit Price without VAT:422,12000 Kč
Unit Price with VAT:510,76520 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 16
Unit Price: 422,12000 Kč
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 3
Unit Price: 422,12000 Kč
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 2
Unit Price: 446,10000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 446,10000 Kč
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 2
Unit Price: 446,10000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLUE
In-Stock: 1500
Unit Price: 3,72062 Kč
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 4
Unit Price: 264,86000 Kč
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 5
Unit Price: 150,37000 Kč