22 AWG Hook-Up Wire 17/0.0063" Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-003-1-TS

DigiKey Part Number
CN351Y-100-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-003-1-TS
Description
HOOK-UP STRND 22AWG YEL 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.098" (2.48mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1672
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1446,10000 Kč446,10 Kč
3416,41333 Kč1 249,24 Kč
5398,09000 Kč1 990,45 Kč
10377,50500 Kč3 775,05 Kč
25354,61840 Kč8 865,46 Kč
50336,31580 Kč16 815,79 Kč
100320,30090 Kč32 030,09 Kč
500297,42070 Kč148 710,35 Kč
Manufacturers Standard Package
Unit Price without VAT:446,10000 Kč
Unit Price with VAT:539,78100 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 16
Unit Price: 422,12000 Kč
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 3
Unit Price: 422,12000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 446,10000 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 7
Unit Price: 422,12000 Kč
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 2
Unit Price: 446,10000 Kč
Alternate Length
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 10
Unit Price: 150,37000 Kč
HOOK-UP STRND 22AWG YELLOW
In-Stock: 6485
Unit Price: 15,43000 Kč
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 4
Unit Price: 264,86000 Kč