
1672-22-1-0500-008-1-TS | |
---|---|
DigiKey Part Number | CN356A-500-ND |
Manufacturer | |
Manufacturer Product Number | 1672-22-1-0500-008-1-TS |
Description | HOOK-UP STRND 22AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Orange 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,61068 Kč | 1 805,34 Kč |
1 000 | 3,43570 Kč | 3 435,70 Kč |
1 500 | 3,33655 Kč | 5 004,82 Kč |
2 500 | 3,21515 Kč | 8 037,88 Kč |
3 500 | 3,13724 Kč | 10 980,34 Kč |
5 000 | 3,05630 Kč | 15 281,50 Kč |
12 500 | 2,85613 Kč | 35 701,62 Kč |
25 000 | 2,71172 Kč | 67 793,00 Kč |
50 000 | 2,57308 Kč | 128 654,00 Kč |
Unit Price without VAT: | 3,61068 Kč |
---|---|
Unit Price with VAT: | 4,36892 Kč |







