18 AWG Hook-Up Wire 34/0.0071" Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-18-1-0500-005-1-TS

DigiKey Part Number
CN373L-100-ND
Manufacturer
Manufacturer Product Number
1672-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLU 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1663,75000 Kč663,75 Kč
3621,89000 Kč1 865,67 Kč
5590,46400 Kč2 952,32 Kč
10562,51500 Kč5 625,15 Kč
25527,57880 Kč13 189,47 Kč
50503,12460 Kč25 156,23 Kč
100478,66830 Kč47 866,83 Kč
Manufacturers Standard Package
Unit Price without VAT:663,75000 Kč
Unit Price with VAT:803,13750 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 16
Unit Price: 595,29000 Kč
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 10
Unit Price: 595,29000 Kč
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 5
Unit Price: 663,75000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 6
Unit Price: 595,29000 Kč
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 3
Unit Price: 663,75000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLU FOOT
In-Stock: 500
Unit Price: 19,74000 Kč
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 4
Unit Price: 372,92000 Kč
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 1
Unit Price: 3 190,02000 Kč
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 5
Unit Price: 188,77000 Kč