New Product
Image for 1672-18-1-0500-005-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-18-1-0500-005-1-TS

DigiKey Part Number
1175-1672-18-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1672-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLU FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Blue 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
1175-1672-18-1-0500-005-1-TS-DS-ND
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
517,59600 Kč87,98 Kč
1016,75600 Kč167,56 Kč
2515,71480 Kč392,87 Kč
5014,96320 Kč748,16 Kč
10014,24500 Kč1 424,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč
Alternate Length
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 7
Unit Price: 663,75000 Kč
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 4
Unit Price: 372,92000 Kč
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 1
Unit Price: 3 190,02000 Kč
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 5
Unit Price: 188,77000 Kč