18 AWG Hook-Up Wire 34/0.0071" Blue 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-18-1-0500-005-1-TS

DigiKey Part Number
CN373L-25-ND
Manufacturer
Manufacturer Product Number
1672-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG 300V BLU 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Blue 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1188,77000 Kč188,77 Kč
2179,85000 Kč359,70 Kč
3174,77333 Kč524,32 Kč
5168,57200 Kč842,86 Kč
Manufacturers Standard Package
Unit Price without VAT:188,77000 Kč
Unit Price with VAT:228,41170 Kč
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 7
Unit Price: 188,77000 Kč
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 14
Unit Price: 188,77000 Kč
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 17
Unit Price: 206,41000 Kč
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 7
Unit Price: 289,56000 Kč
HOOK-UP STRND 18AWG 300V BRN 25'
In-Stock: 5
Unit Price: 188,77000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 7
Unit Price: 663,75000 Kč
HOOK-UP STRND 18AWG BLU FOOT
In-Stock: 500
Unit Price: 19,74000 Kč
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 4
Unit Price: 372,92000 Kč
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 1
Unit Price: 3 190,02000 Kč