18 AWG Hook-Up Wire 34/0.0071" Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-18-1-0500-001-1-TS

DigiKey Part Number
CN369B-100-ND
Manufacturer
Manufacturer Product Number
1672-18-1-0500-001-1-TS
Description
HOOK-UP STRND 18AWG BLK 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1595,29000 Kč595,29 Kč
2566,94500 Kč1 133,89 Kč
3550,77667 Kč1 652,33 Kč
5531,08200 Kč2 655,41 Kč
7518,44000 Kč3 629,08 Kč
10505,31700 Kč5 053,17 Kč
Manufacturers Standard Package
Unit Price without VAT:595,29000 Kč
Unit Price with VAT:720,30090 Kč
Alternate Color
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 4
Unit Price: 595,29000 Kč
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 5
Unit Price: 663,75000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 0
Unit Price: 595,29000 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 7
Unit Price: 663,75000 Kč
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 3
Unit Price: 663,75000 Kč
Alternate Length
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 11
Unit Price: 341,43000 Kč
HOOK-UP STRND 18AWG BLACK
In-Stock: 0
Unit Price: 19,74000 Kč
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 6
Unit Price: 188,77000 Kč