
UEE-12/12.5-D48NB-C | |
|---|---|
DigiKey Part Number | 811-2964-ND |
Manufacturer | |
Manufacturer Product Number | UEE-12/12.5-D48NB-C |
Description | DC DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 12.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | UEE-12/12.5-D48NB-C Models |
Category | Power (Watts) 150 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 12.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 269,68000 Kč | 1 269,68 Kč |
| 5 | 1 222,38200 Kč | 6 111,91 Kč |
| 10 | 1 202,52800 Kč | 12 025,28 Kč |
| 42 | 1 162,37643 Kč | 48 819,81 Kč |
| 84 | 1 143,43012 Kč | 96 048,13 Kč |
| 126 | 1 132,48183 Kč | 142 692,71 Kč |
| Unit Price without VAT: | 1 269,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 536,31280 Kč |






