22 AWG Hook-Up Wire 17/0.0063" Black 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-001-1-TS

DigiKey Part Number
CN528B-25-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-001-1-TS
Description
HOOK-UP STRND 22AWG 300V BLK 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Black 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1126,20000 Kč126,20 Kč
2120,32000 Kč240,64 Kč
3116,96000 Kč350,88 Kč
5112,80200 Kč564,01 Kč
7110,15000 Kč771,05 Kč
Manufacturers Standard Package
Unit Price without VAT:126,20000 Kč
Unit Price with VAT:152,70200 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 40
Unit Price: 131,24000 Kč
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 5
Unit Price: 126,20000 Kč
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 0
Unit Price: 126,20000 Kč
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 11
Unit Price: 150,98000 Kč
HOOK-UP STRND 22AWG 300V BRN 25'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 0
Unit Price: 221,32000 Kč
HOOK-UP STRAND 22AWG BLACK
In-Stock: 178728
Unit Price: 13,44000 Kč
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 52
Unit Price: 364,32000 Kč