22 AWG Hook-Up Wire 17/0.0063" Brown 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-006-1-TS

DigiKey Part Number
CN533N-25-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-006-1-TS
Description
HOOK-UP STRND 22AWG 300V BRN 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Brown 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.063" (1.60mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 0
Unit Price: 130,35000 Kč
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 35
Unit Price: 130,35000 Kč
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 5
Unit Price: 130,35000 Kč
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 0
Unit Price: 130,35000 Kč
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 7
Unit Price: 156,00000 Kč
Alternate Length
HOOK-UP STRND 22AWG BRN
In-Stock: 0
Unit Price: 2,40355 Kč
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG 300V BRN 50'
In-Stock: 0
Unit Price: