22 AWG Hook-Up Wire 17/0.0063" White 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-002-1-TS

DigiKey Part Number
CN529W-25-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-002-1-TS
Description
HOOK-UP STRND 22AWG 300V WHT 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" White 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.063" (1.60mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1130,35000 Kč130,35 Kč
2124,30000 Kč248,60 Kč
3120,82333 Kč362,47 Kč
5116,54000 Kč582,70 Kč
7113,78143 Kč796,47 Kč
10110,95100 Kč1 109,51 Kč
Manufacturers Standard Package
Unit Price without VAT:130,35000 Kč
Unit Price with VAT:157,72350 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 0
Unit Price: 130,35000 Kč
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 5
Unit Price: 130,35000 Kč
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 0
Unit Price: 130,35000 Kč
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 7
Unit Price: 156,00000 Kč
HOOK-UP STRND 22AWG 300V BRN 25'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 0
Unit Price: 228,78000 Kč
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 11649
Unit Price: 13,56000 Kč
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 0
Unit Price: 376,44000 Kč