22 AWG Hook-Up Wire 17/0.0063" Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-001-1-TS

DigiKey Part Number
CN528B-100-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-001-1-TS
Description
HOOK-UP STRND 22AWG BLK 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.063" (1.60mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1376,44000 Kč376,44 Kč
2358,40000 Kč716,80 Kč
3348,28667 Kč1 044,86 Kč
5335,89800 Kč1 679,49 Kč
7327,93714 Kč2 295,56 Kč
10319,67300 Kč3 196,73 Kč
Manufacturers Standard Package
Unit Price without VAT:376,44000 Kč
Unit Price with VAT:455,49240 Kč
Alternate Color
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 0
Unit Price: 376,44000 Kč
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 3
Unit Price: 376,44000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 376,44000 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 63
Unit Price: 471,13000 Kč
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 0
Unit Price: 228,78000 Kč
HOOK-UP STRAND 22AWG BLACK
In-Stock: 152000
Unit Price: 13,56000 Kč
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 0
Unit Price: 130,35000 Kč