
1569-16-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | CN648G-500-ND |
Manufacturer | |
Manufacturer Product Number | 1569-16-1-0500-007-1-TS |
Description | HOOK-UP STRND 16AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Green 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,63118 Kč | 3 315,59 Kč |
| 1 000 | 6,30742 Kč | 6 307,42 Kč |
| 1 500 | 6,12415 Kč | 9 186,23 Kč |
| 2 500 | 5,89972 Kč | 14 749,30 Kč |
| 3 500 | 5,75555 Kč | 20 144,43 Kč |
| 5 000 | 5,60587 Kč | 28 029,35 Kč |
| 12 500 | 5,23544 Kč | 65 443,00 Kč |
| 25 000 | 4,96819 Kč | 124 204,75 Kč |
| Unit Price without VAT: | 6,63118 Kč |
|---|---|
| Unit Price with VAT: | 8,02373 Kč |










