New Product
18 AWG Hook-Up Wire 19/0.0094" Blue 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-18-1-0500-005-1-TS

DigiKey Part Number
1175-1332-18-1-0500-005-1-TS-ND
1175-1332-18-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-18-1-0500-005-1-TS
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0094" Blue 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0094"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.073" (1.85mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 016
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
523,93800 Kč119,69 Kč
1022,78300 Kč227,83 Kč
2521,36760 Kč534,19 Kč
5020,34280 Kč1 017,14 Kč
10019,36440 Kč1 936,44 Kč
Spool
QuantityUnit PriceExt Price
5008,94892 Kč4 474,46 Kč
1 0008,51070 Kč8 510,70 Kč
1 5008,26285 Kč12 394,27 Kč
2 5007,95891 Kč19 897,28 Kč
3 5007,76368 Kč27 172,88 Kč
5 0007,56100 Kč37 805,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč
Alternate Color
HOOK-UP STRND 18AWG GRAY FEET
In-Stock: 0
Unit Price: 13,75595 Kč
HOOK-UP STRND 18AWG RED FEET
In-Stock: 0
Unit Price:
WIRE
In-Stock: 6160
Unit Price: 28,14000 Kč
HOOK-UP STRND 18AWG ORN FEET
In-Stock: 2989
Unit Price: 27,09000 Kč
WIRE
In-Stock: 3516
Unit Price: 24,57000 Kč