1332-18-1-0500-001-1-TS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 0
Unit Price: 30,45000 Kč
Datasheet
18 AWG Hook-Up Wire 19/0.0094" Black 300V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-18-1-0500-001-1-TS

DigiKey Part Number
1175-1332-18-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-18-1-0500-001-1-TS
Description
HOOK-UP STRND 18AWG BLK FEET
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0094" Black 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.073" (1.85mm)
Mfr
Jacket (Insulation) Thickness
0.013" (0.33mm)
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Voltage
300V
Part Status
Obsolete
Operating Temperature
-80°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1332
Conductor Strand
19/0.0094"
Spool Size
500.0' (152.4m)
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1332-18-1-0500-001-1-SCNC Tech01175-1332-18-1-0500-001-1-S-ND30,45000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 18AWG GRAY FEET
In-Stock: 0
Unit Price:
WIRE
In-Stock: 0
Unit Price:
WIRE
In-Stock: 6160
Unit Price: 27,95000 Kč
WIRE
In-Stock: 1989
Unit Price: 26,90000 Kč
HOOK-UP STRND 18AWG WHT FEET
In-Stock: 0
Unit Price:
Alternate Length
WIRE
In-Stock: 0
Unit Price: