
1332-16-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-16-1-0500-011-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-16-1-0500-011-1-TS |
Description | HOOK-UP STRND 16AWG GRN/YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0114" Green, Yellow 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0114" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 5 | 32,03800 Kč | 160,19 Kč |
| 10 | 30,52300 Kč | 305,23 Kč |
| 25 | 28,61960 Kč | 715,49 Kč |
| 50 | 27,24720 Kč | 1 362,36 Kč |
| 100 | 25,93360 Kč | 2 593,36 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |








