New Product
HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-16-1-0500-011-1-TS

DigiKey Part Number
1175-1332-16-1-0500-011-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-16-1-0500-011-1-TS
Description
WIRE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0114" Green, Yellow 300V 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0114"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.085" (2.16mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50012,58790 Kč6 293,95 Kč
1 00011,96861 Kč11 968,61 Kč
1 50011,61820 Kč17 427,30 Kč
2 50011,18866 Kč27 971,65 Kč
3 50010,91274 Kč38 194,59 Kč
5 00010,62612 Kč53 130,60 Kč
12 5009,91682 Kč123 960,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,58790 Kč
Unit Price with VAT:15,23136 Kč
Alternate Length
HOOK-UP STRND 16AWG GRN/YEL FEET
In-Stock: 2433
Unit Price: 35,79000 Kč