HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-16-1-0500-002-1-TS

DigiKey Part Number
1175-1332-16-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-16-1-0500-002-1-TS
Description
HOOK-UP STRND 16AWG WHT FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0114" White 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0114"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.085" (2.16mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 814
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
135,79000 Kč35,79 Kč
532,03800 Kč160,19 Kč
1030,54400 Kč305,44 Kč
2528,62800 Kč715,70 Kč
5027,25560 Kč1 362,78 Kč
10025,93780 Kč2 593,78 Kč
Manufacturers Standard Package
Unit Price without VAT:35,79000 Kč
Unit Price with VAT:43,30590 Kč
Alternate Color
HOOK-UP STRND 16AWG RED FEET
In-Stock: 2508
Unit Price: 32,42000 Kč
HOOK-UP STRND 16AWG ORN FEET
In-Stock: 3583
Unit Price: 35,79000 Kč
HOOK-UP STRND 16AWG GRAY FEET
In-Stock: 0
Unit Price: 17,85161 Kč
HOOK-UP STRND 16AWG YEL FEET
In-Stock: 1064
Unit Price: 35,79000 Kč
HOOK-UP STRND 16AWG BLK FEET
In-Stock: 0
Unit Price: 32,00000 Kč
Alternate Length
WIRE
In-Stock: 0
Unit Price: 12,58790 Kč