HOOK-UP STRANDED GRAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-16-1-0500-012-1-TS

DigiKey Part Number
1175-1332-16-1-0500-012-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-16-1-0500-012-1-TS
Description
HOOK-UP STRND 16AWG GRAY FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0114" Gray 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0114"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.085" (2.16mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
4 00017,85161 Kč71 406,44 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85161 Kč
Unit Price with VAT:21,60045 Kč
Alternate Color
HOOK-UP STRND 16AWG RED FEET
In-Stock: 2508
Unit Price: 32,42000 Kč
HOOK-UP STRND 16AWG ORN FEET
In-Stock: 3583
Unit Price: 35,79000 Kč
HOOK-UP STRND 16AWG YEL FEET
In-Stock: 1064
Unit Price: 35,79000 Kč
HOOK-UP STRND 16AWG BLK FEET
In-Stock: 0
Unit Price: 32,00000 Kč
HOOK-UP STRND 16AWG GRN FEET
In-Stock: 2991
Unit Price: 35,79000 Kč