
1332-12-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-12-1-0500-004-1-TS-ND 1175-1332-12-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-12-1-0500-004-1-TS |
Description | HOOK-UP STRND 12AWG RED FEET |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Red 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 5 | 45,14600 Kč | 225,73 Kč |
| 10 | 43,00400 Kč | 430,04 Kč |
| 25 | 40,31600 Kč | 1 007,90 Kč |
| 50 | 38,37600 Kč | 1 918,80 Kč |
| 100 | 36,51550 Kč | 3 651,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,42300 Kč | 10 711,50 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |









