12 AWG Hook-Up Wire 19/0.0185" Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-12-1-0100-004-1-TS

DigiKey Part Number
1175-1330-12-1-0100-004-1-TS-ND
Manufacturer
Manufacturer Product Number
1330-12-1-0100-004-1-TS
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10033,85930 Kč3 385,93 Kč
20032,20780 Kč6 441,56 Kč
30031,27443 Kč9 382,33 Kč
50030,12962 Kč15 064,81 Kč
70029,39450 Kč20 576,15 Kč
1 00028,63119 Kč28 631,19 Kč
Manufacturers Standard Package
Unit Price without VAT:33,85930 Kč
Unit Price with VAT:40,96975 Kč