
1330-14-1-0100-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-1330-14-1-0100-004-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-14-1-0100-004-1-TS |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0150" Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.112" (2.84mm) |
Series | Jacket (Insulation) Thickness 0.020" (0.51mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0150" | Ratings UL Style 1330 |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,95260 Kč | 2 595,26 Kč |
| 200 | 24,68980 Kč | 4 937,96 Kč |
| 300 | 23,97617 Kč | 7 192,85 Kč |
| 500 | 23,10164 Kč | 11 550,82 Kč |
| 700 | 22,54003 Kč | 15 778,02 Kč |
| 1 000 | 21,95688 Kč | 21 956,88 Kč |
| Unit Price without VAT: | 25,95260 Kč |
|---|---|
| Unit Price with VAT: | 31,40265 Kč |




