14 AWG Hook-Up Wire 19/0.0150" Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-14-1-0100-001-1-TS

DigiKey Part Number
1175-1330-14-1-0100-001-1-TS-ND
Manufacturer
Manufacturer Product Number
1330-14-1-0100-001-1-TS
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0150" Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.112" (2.84mm)
Series
Jacket (Insulation) Thickness
0.020" (0.51mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0150"
Ratings
UL Style 1330
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10025,95260 Kč2 595,26 Kč
20024,68980 Kč4 937,96 Kč
30023,97617 Kč7 192,85 Kč
50023,10164 Kč11 550,82 Kč
70022,54003 Kč15 778,02 Kč
1 00021,95688 Kč21 956,88 Kč
Manufacturers Standard Package
Unit Price without VAT:25,95260 Kč
Unit Price with VAT:31,40265 Kč