2 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01901

DigiKey Part Number
839-30-01901-ND
839-30-01901-DS-ND
Manufacturer
Manufacturer Product Number
30-01901
Description
CABLE 2COND 20AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 119
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1148,04000 Kč148,04 Kč
5132,16200 Kč660,81 Kč
10125,82000 Kč1 258,20 Kč
25117,84920 Kč2 946,23 Kč
50112,11680 Kč5 605,84 Kč
100106,61730 Kč10 661,73 Kč
Spool
QuantityUnit PriceExt Price
15368,04039 Kč10 410,18 Kč
30664,67588 Kč19 790,82 Kč
45963,32978 Kč29 068,37 Kč
Manufacturers Standard Package
Unit Price without VAT:148,04000 Kč
Unit Price with VAT:179,12840 Kč