
1330-16-1-0500-001-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-16-1-0500-001-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-16-1-0500-001-1-S |
Description | UL1330, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 29/0.0114" Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.100" (2.54mm) |
Series | Jacket (Insulation) Thickness 0.020" (0.51mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 29/0.0114" | Ratings UL Style 1330 |
Conductor Material | Spool Size 500.0' (152.4m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 5 | 39,00000 Kč | 195,00 Kč |
| 10 | 37,14400 Kč | 371,44 Kč |
| 25 | 34,81200 Kč | 870,30 Kč |
| 50 | 33,13940 Kč | 1 656,97 Kč |
| 100 | 31,53770 Kč | 3 153,77 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |





