
1330-16-1-0500-001-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-16-1-0500-001-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1330-16-1-0500-001-1-S |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 29/0.0114" Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.100" (2.54mm) |
Series | Jacket (Insulation) Thickness 0.020" (0.51mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 29/0.0114" | Ratings UL Style 1330 |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 457,76000 Kč | 9 457,76 Kč |
| 2 | 8 992,78500 Kč | 17 985,57 Kč |
| 3 | 8 729,55667 Kč | 26 188,67 Kč |
| 5 | 8 406,93600 Kč | 42 034,68 Kč |
| 7 | 8 199,63714 Kč | 57 397,46 Kč |
| 10 | 7 984,42400 Kč | 79 844,24 Kč |
| Unit Price without VAT: | 9 457,76000 Kč |
|---|---|
| Unit Price with VAT: | 11 443,88960 Kč |


