
1330-12-1-0100-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1330-12-1-0100-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-12-1-0100-001-1-TS |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,89450 Kč | 3 489,45 Kč |
| 200 | 33,19260 Kč | 6 638,52 Kč |
| 300 | 32,22983 Kč | 9 668,95 Kč |
| 500 | 31,05016 Kč | 15 525,08 Kč |
| 700 | 30,29231 Kč | 21 204,62 Kč |
| 1 000 | 29,50534 Kč | 29 505,34 Kč |
| Unit Price without VAT: | 34,89450 Kč |
|---|---|
| Unit Price with VAT: | 42,22235 Kč |






