
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10982 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 2 | 249,14000 Kč | 498,28 Kč |
| 3 | 242,10667 Kč | 726,32 Kč |
| 5 | 233,49800 Kč | 1 167,49 Kč |
| 7 | 227,97857 Kč | 1 595,85 Kč |
| 10 | 222,26400 Kč | 2 222,64 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |









