
10982-20-1-2000-004-1-TD | |
|---|---|
DigiKey Part Number | 1175-2666-ND |
Manufacturer | |
Manufacturer Product Number | 10982-20-1-2000-004-1-TD |
Description | HOOK-UP SOLID 20AWG RED 2000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Red 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10982 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 708,02000 Kč | 6 708,02 Kč |
| 2 | 6 379,61000 Kč | 12 759,22 Kč |
| 3 | 6 193,64000 Kč | 18 580,92 Kč |
| 5 | 5 965,86800 Kč | 29 829,34 Kč |
| 7 | 5 819,53571 Kč | 40 736,75 Kč |
| 10 | 5 667,57000 Kč | 56 675,70 Kč |
| Unit Price without VAT: | 6 708,02000 Kč |
|---|---|
| Unit Price with VAT: | 8 116,70420 Kč |









