
10982-20-1-2000-007-1-TD | |
|---|---|
DigiKey Part Number | 1175-2682-ND |
Manufacturer | |
Manufacturer Product Number | 10982-20-1-2000-007-1-TD |
Description | HOOK-UP SOLID 20AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Green 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10982 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,24346 Kč | 6 486,92 Kč |
| 4 000 | 3,08377 Kč | 12 335,08 Kč |
| 6 000 | 2,99341 Kč | 17 960,46 Kč |
| 10 000 | 2,88261 Kč | 28 826,10 Kč |
| 14 000 | 2,81141 Kč | 39 359,74 Kč |
| 20 000 | 2,73749 Kč | 54 749,80 Kč |
| Unit Price without VAT: | 3,24346 Kč |
|---|---|
| Unit Price with VAT: | 3,92459 Kč |









