20 AWG Hook-Up Wire Solid Green 300V 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10982-20-1-2000-007-1-TD

DigiKey Part Number
1175-2682-5-ND
Manufacturer
Manufacturer Product Number
10982-20-1-2000-007-1-TD
Description
HOOK-UP SOLID 20AWG 300V GRN 5'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Green 300V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
5.00' (1.52m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 10982
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
224,57000 Kč49,14 Kč
523,05600 Kč115,28 Kč
1021,88000 Kč218,80 Kč
2020,91400 Kč418,28 Kč
5019,52400 Kč976,20 Kč
10018,66510 Kč1 866,51 Kč
20017,70025 Kč3 540,05 Kč
50016,62748 Kč8 313,74 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč
Alternate Color
HOOK-UP SOLID 20AWG 300V WHT 5'
In-Stock: 0
Unit Price: 25,83000 Kč
HOOK-UP SOLID 20AWG 300V BLK 5'
In-Stock: 27
Unit Price: 25,83000 Kč
HOOK-UP SOLID 20AWG 300V RED 5'
In-Stock: 4
Unit Price: 22,05000 Kč
Alternate Length
HOOK-UP SOLID 20AWG GREEN
In-Stock: 0
Unit Price: 3,24346 Kč
HOOK-UP SOLID 20AWG 300V GRN 10'
In-Stock: 3
Unit Price: 42,00000 Kč
HOOK-UP SOLID 20AWG 300V GRN 50'
In-Stock: 9
Unit Price: 218,80000 Kč
HOOK-UP SOLID 20AWG GRN 100'
In-Stock: 27
Unit Price: 360,75000 Kč
HOOK-UP SOLID 20AWG 300V GRN 25'
In-Stock: 13
Unit Price: 115,28000 Kč